VS-VSKT91/12 | ||
---|---|---|
DigiKey Part Number | VS-VSKT91/12-ND | |
Manufacturer | ||
Manufacturer Product Number | VS-VSKT91/12 | |
Description | MODULE THYRISTOR 95A ADD-A-PAK | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | SCR Module 1.2 kV 210 A Series Connection - All SCRs Chassis Mount ADD-A-PAK (3 + 4) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Structure | Series Connection - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 1.2 kV | |
Current - On State (It (AV)) (Max) | 95 A | |
Current - On State (It (RMS)) (Max) | 210 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2.5 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 2000A, 2094A | |
Current - Hold (Ih) (Max) | 250 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | ADD-A-PAK (3 + 4) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | VS-VSK(H/L/N/T)91 Series |
PCN Assembly/Origin | Mult Dev Supplier Add 1/Jun/2021 |
HTML Datasheet | VS-VSK(H/L/N/T)91 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥379.81000 | ¥379.81 |
10 | ¥338.44400 | ¥3,384.44 |
100 | ¥297.06530 | ¥29,706.53 |
Attribute | Description |
---|---|
Other Names | VSVSKT9112 |
Standard Package | 10 |