VS-VSKT320-16PBF | ||
---|---|---|
DigiKey Part Number | VS-VSKT320-16PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | VS-VSKT320-16PBF | |
Description | MODULE THYRISTOR 230A MAGN-A-PAK | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | SCR Module 1.6 kV 710 A Series Connection - All SCRs Chassis Mount MAGN-A-PAK | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Structure | Series Connection - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 1.6 kV | |
Current - On State (It (AV)) (Max) | 320 A | |
Current - On State (It (RMS)) (Max) | 710 A | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 200 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 9000A, 9420A | |
Current - Hold (Ih) (Max) | 500 mA | |
Operating Temperature | -40°C ~ 130°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | MAGN-A-PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,617.03000 | ¥1,617.03 |
10 | ¥1,514.54100 | ¥15,145.41 |