VS-VSKL56/06 | ||
---|---|---|
DigiKey Part Number | VS-VSKL56/06-ND | |
Manufacturer | ||
Manufacturer Product Number | VS-VSKL56/06 | |
Description | MODULE THYRISTOR 60A ADD-A-PAK | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | SCR Module 600 V 135 A Series Connection - SCR/Diode Chassis Mount ADD-A-PAK (3 + 4) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Structure | Series Connection - SCR/Diode | |
Number of SCRs, Diodes | 1 SCR, 1 Diode | |
Voltage - Off State | 600 V | |
Current - On State (It (AV)) (Max) | 60 A | |
Current - On State (It (RMS)) (Max) | 135 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2.5 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 1200A, 1256A | |
Current - Hold (Ih) (Max) | 200 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | ADD-A-PAK (3 + 4) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | VS-VSK(H/L/N/T)41,56/xx Series |
PCN Assembly/Origin | Mult Dev Supplier Add 1/Jun/2021 |
HTML Datasheet | VS-VSK(H/L/N/T)41,56/xx Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥283.82200 | ¥2,838.22 |
Attribute | Description |
---|---|
Other Names | VSVSKL5606 |
Standard Package | 10 |