
VS-6TQ045STRL-M3 | |
|---|---|
DigiKey Part Number | 112-VS-6TQ045STRL-M3TR-ND - Tape & Reel (TR) 112-VS-6TQ045STRL-M3CT-ND - Cut Tape (CT) 112-VS-6TQ045STRL-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-6TQ045STRL-M3 |
Description | DIODE SCHOTTKY 45V 6A TO263AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 6A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 45 V | |
Capacitance @ Vr, F | 400pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.78000 | ¥6.78 |
| 10 | ¥4.56500 | ¥45.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥4.49414 | ¥3,595.31 |
| 1,600 | ¥4.12816 | ¥6,605.06 |
| 2,400 | ¥3.94170 | ¥9,460.08 |
| 4,000 | ¥3.73213 | ¥14,928.52 |
| 5,600 | ¥3.60807 | ¥20,205.19 |
| 8,000 | ¥3.53416 | ¥28,273.28 |



