SlimSMAW(DO-221AD)_Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SlimSMAW(DO-221AD)_Top
DO-221AC (SlimSMA) Bottom View

VS-3EYH02-M3/I

DigiKey Part Number
112-VS-3EYH02-M3/ITR-ND - Tape & Reel (TR)
112-VS-3EYH02-M3/ICT-ND - Cut Tape (CT)
112-VS-3EYH02-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-3EYH02-M3/I
Description
DIODE STANDARD 200V 3A SLIMSMAW
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount SlimSMAW (DO-221AD)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SlimSMAW (DO-221AD)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,491
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.38000¥4.38
10¥2.78700¥27.87
100¥2.16830¥216.83
500¥1.64364¥821.82
1,000¥1.43425¥1,434.25
2,000¥1.33192¥2,663.84
5,000¥1.17754¥5,887.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
14,000¥1.01896¥14,265.44
28,000¥0.96753¥27,090.84
42,000¥0.93506¥39,272.52
Manufacturers Standard Package