VB60170G-E3/4W | ||
---|---|---|
DigiKey Part Number | VB60170G-E3/4WGI-ND | |
Manufacturer | ||
Manufacturer Product Number | VB60170G-E3/4W | |
Description | DIODE ARR SCHOT 170V 30A TO263AB | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 170 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 170 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.02 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 450 µA @ 170 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | VB60170G |
PCN Assembly/Origin | Mult Dev Assembly Chg 20/Sep/2019 |
HTML Datasheet | VB60170G |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.62000 | ¥28.62 |
50 | ¥22.70540 | ¥1,135.27 |
100 | ¥19.46100 | ¥1,946.10 |
500 | ¥17.29892 | ¥8,649.46 |
1,000 | ¥14.81229 | ¥14,812.29 |
2,000 | ¥13.94733 | ¥27,894.66 |
5,000 | ¥13.38103 | ¥66,905.15 |
Attribute | Description |
---|---|
Other Names | VB60170G-E3/4WGI VB60170G-E3/4W-ND |
Standard Package | 50 |