V8PAL45-M3/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
V8PAL45-M3/I
eSMP® Package Evolution

V8PA6HM3/I

DigiKey Part Number
112-V8PA6HM3/ITR-ND - Tape & Reel (TR)
112-V8PA6HM3/ICT-ND - Cut Tape (CT)
112-V8PA6HM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V8PA6HM3/I
Description
DIODE SCHOTTKY 60V 8A DO221BC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 60 V 8A Surface Mount DO-221BC (SMPA)
Datasheet
 Datasheet
EDA/CAD Models
V8PA6HM3/I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
630 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
600 µA @ 60 V
Capacitance @ Vr, F
1030pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-221BC (SMPA)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,190
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.29000¥5.29
10¥3.53100¥35.31
100¥2.78180¥278.18
500¥2.12840¥1,064.20
1,000¥1.89602¥1,896.02
2,000¥1.74035¥3,480.70
5,000¥1.58153¥7,907.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
14,000¥1.41631¥19,828.34
28,000¥1.29210¥36,178.80
Manufacturers Standard Package