2 VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 VDFN
MFG_DFN3820A_Bottom

V7N103HM3/I

DigiKey Part Number
112-V7N103HM3/ITR-ND - Tape & Reel (TR)
112-V7N103HM3/ICT-ND - Cut Tape (CT)
112-V7N103HM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V7N103HM3/I
Description
DIODE SCHOTTK 100V 2.2A DFN3820A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 100 V 2.2A Surface Mount, Wettable Flank DFN3820A
Datasheet
 Datasheet
EDA/CAD Models
V7N103HM3/I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2.2A
Voltage - Forward (Vf) (Max) @ If
660 mV @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
330 µA @ 100 V
Capacitance @ Vr, F
860pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN3820A
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,579
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.71000¥5.71
10¥3.85400¥38.54
100¥3.03320¥303.32
500¥2.32834¥1,164.17
1,000¥2.00030¥2,000.30
2,000¥1.90987¥3,819.74
5,000¥1.77132¥8,856.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
14,000¥1.61279¥22,579.06
28,000¥1.44715¥40,520.20
Manufacturers Standard Package