TZX5V6C-TR | ||
---|---|---|
DigiKey Part Number | TZX5V6C-TRGITR-ND - Tape & Reel (TR) TZX5V6C-TRGICT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | TZX5V6C-TR | |
Description | DIODE ZENER 5.6V 500MW DO35 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 5.6 V 500 mW Through Hole DO-204AH (DO-35) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
10 | ¥1.27600 | ¥12.76 |
100 | ¥0.62110 | ¥62.11 |
500 | ¥0.51836 | ¥259.18 |
1,000 | ¥0.36015 | ¥360.15 |
2,000 | ¥0.31211 | ¥624.22 |
5,000 | ¥0.28952 | ¥1,447.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.24009 | ¥2,400.90 |
30,000 | ¥0.23586 | ¥7,075.80 |
50,000 | ¥0.21185 | ¥10,592.50 |
100,000 | ¥0.18784 | ¥18,784.00 |
250,000 | ¥0.18360 | ¥45,900.00 |