TLZ3V3A-GS18 | ||
---|---|---|
DigiKey Part Number | TLZ3V3A-GS18-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | TLZ3V3A-GS18 | |
Description | DIODE ZENER 3.3V 500MW SOD80 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 3.3 V 500 mW Surface Mount SOD-80 MiniMELF | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TLZ Series |
PCN Assembly/Origin | Wafer Source 12/Nov/2021 |
HTML Datasheet | TLZ Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.25962 | ¥2,596.20 |
30,000 | ¥0.25504 | ¥7,651.20 |
50,000 | ¥0.22908 | ¥11,454.00 |
100,000 | ¥0.20312 | ¥20,312.00 |
250,000 | ¥0.19854 | ¥49,635.00 |
Attribute | Description |
---|---|
Standard Package | 10,000 |