SML4746A-E3/61 | ||
---|---|---|
DigiKey Part Number | SML4746A-E3/61GITR-ND - Tape & Reel (TR) SML4746A-E3/61GICT-ND - Cut Tape (CT) SML4746A-E3/61GIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SML4746A-E3/61 | |
Description | DIODE ZENER 18V 1W DO214AC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 18 V 1 W ±5% Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 13.7 V | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SML4728 - SML4764A |
PCN Obsolescence/ EOL | Multiple Devices 22/Mar/2015 |
PCN Assembly/Origin | Mult Dev A/T Site 29/Apr/2021 |
HTML Datasheet | SML4728 - SML4764A |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.98000 | ¥3.98 |
10 | ¥3.38200 | ¥33.82 |
100 | ¥2.34860 | ¥234.86 |
500 | ¥1.83350 | ¥916.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥1.49026 | ¥2,682.47 |
3,600 | ¥1.33219 | ¥4,795.88 |
5,400 | ¥1.26446 | ¥6,828.08 |
9,000 | ¥1.17413 | ¥10,567.17 |
45,000 | ¥1.14704 | ¥51,616.80 |
Attribute | Description |
---|---|
Other Names | SML4746A-E3/61GICT SML4746A-E3/61GIDKR SML4746A-E3/61GITR |
Standard Package | 1,800 |