


SMF5V0A-E3-08 | |
|---|---|
DigiKey Part Number | SMF5V0A-E3-08TR-ND - Tape & Reel (TR) SMF5V0A-E3-08CT-ND - Cut Tape (CT) SMF5V0A-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF5V0A-E3-08 |
Description | TVS DIODE 5VWM 9.2VC DO219AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | SMF5V0A-E3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 21.7A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1120pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥0.97600 | ¥9.76 |
| 100 | ¥0.80210 | ¥80.21 |
| 500 | ¥0.76906 | ¥384.53 |
| 1,000 | ¥0.73598 | ¥735.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.84456 | ¥2,533.68 |
| 6,000 | ¥0.76639 | ¥4,598.34 |
| 9,000 | ¥0.72654 | ¥6,538.86 |
| 15,000 | ¥0.68174 | ¥10,226.10 |
| 21,000 | ¥0.65521 | ¥13,759.41 |
| 30,000 | ¥0.62942 | ¥18,882.60 |
| 75,000 | ¥0.57282 | ¥42,961.50 |










