MMBZ27VDA-HE3-08 | ||
---|---|---|
DigiKey Part Number | MMBZ27VDA-HE3-08GITR-ND - Tape & Reel (TR) MMBZ27VDA-HE3-08GICT-ND - Cut Tape (CT) MMBZ27VDA-HE3-08GIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMBZ27VDA-HE3-08 | |
Description | DIODE ZENER 27V 225MW SOT23 | |
Customer Reference | ||
Detailed Description | Zener Diode Array 1 Pair Common Anode 27 V 225 mW SOT-23-3 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 27 V | |
Tolerance | - | |
Power - Max | 225 mW | |
Current - Reverse Leakage @ Vr | 80 nA @ 22 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | Mult DEV EOL 22/Dec/2023 |
HTML Datasheet | MMBZ27VDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.17000 | ¥3.17 |
10 | ¥2.44700 | ¥24.47 |
100 | ¥1.46740 | ¥146.74 |
500 | ¥1.35892 | ¥679.46 |
1,000 | ¥0.92407 | ¥924.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.85066 | ¥2,551.98 |
6,000 | ¥0.81533 | ¥4,891.98 |
9,000 | ¥0.73379 | ¥6,604.11 |
30,000 | ¥0.72292 | ¥21,687.60 |
75,000 | ¥0.67944 | ¥50,958.00 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
MMBZ27VDA-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMBZ27VDA-HE3_A-08TR-ND | ¥0.00000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | MMBZ27VDA-HE3-08GIDKR MMBZ27VDA-HE3-08-ND MMBZ27VDA-HE3-08GICT MMBZ27VDA-HE3-08GITR |
Standard Package | 3,000 |