GSIB1580-E3/45 | ||
---|---|---|
DigiKey Part Number | GSIB1580-E3/45GI-ND | |
Manufacturer | ||
Manufacturer Product Number | GSIB1580-E3/45 | |
Description | BRIDGE RECT 1P 800V 15A GSIB-5S | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GSIB-5S | |
Datasheet | Datasheet | |
EDA/CAD Models | GSIB1580-E3/45 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 15 A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 7.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GSIB-5S | |
Supplier Device Package | GSIB-5S | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.16000 | ¥20.16 |
20 | ¥16.73100 | ¥334.62 |
100 | ¥13.31510 | ¥1,331.51 |
500 | ¥11.26682 | ¥5,633.41 |
1,000 | ¥9.55972 | ¥9,559.72 |
2,000 | ¥9.08177 | ¥18,163.54 |
5,000 | ¥8.74033 | ¥43,701.65 |