GBU8K-E3/51 | ||
---|---|---|
DigiKey Part Number | GBU8K-E3/51GI-ND | |
Manufacturer | ||
Manufacturer Product Number | GBU8K-E3/51 | |
Description | BRIDGE RECT 1PHASE 800V 3.9A GBU | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBU | |
Datasheet | Datasheet | |
EDA/CAD Models | GBU8K-E3/51 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 3.9 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 8 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
PCN Design/Specification | DD-004-2015-Rev-0 14/Jan/2015 |
PCN Assembly/Origin | Mult Devices 22/Jul/2018 |
HTML Datasheet | GBU8A thru GBU8M |
EDA Models | GBU8K-E3/51 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥13.76300 | ¥137.63 |
250 | ¥10.67068 | ¥2,667.67 |
500 | ¥9.26656 | ¥4,633.28 |
1,000 | ¥7.86261 | ¥7,862.61 |
2,000 | ¥7.46944 | ¥14,938.88 |
5,000 | ¥7.18865 | ¥35,943.25 |
10,000 | ¥6.95066 | ¥69,506.60 |
Attribute | Description |
---|---|
Other Names | GBU8K-E3/51GI GBU8K-E3/51-ND GBU8KE351 |
Standard Package | 250 |