DZ23C24-E3-08 | ||
---|---|---|
DigiKey Part Number | DZ23C24-E3-08-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | DZ23C24-E3-08 | |
Description | DIODE ZENER 24V 300MW SOT23 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode Array 1 Pair Common Cathode 24 V 300 mW ±5% SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 24 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.32105 | ¥4,815.75 |
30,000 | ¥0.31539 | ¥9,461.70 |
75,000 | ¥0.28328 | ¥21,246.00 |
105,000 | ¥0.24551 | ¥25,778.55 |