DF08MA-E3/45 | ||
---|---|---|
DigiKey Part Number | DF08MA-E3/45GI-ND | |
Manufacturer | ||
Manufacturer Product Number | DF08MA-E3/45 | |
Description | BRIDGE RECT 1PHASE 800V 1A DFM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole DFM | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-EDIP (0.300", 7.62mm) | |
Supplier Device Package | DFM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.72000 | ¥4.72 |
50 | ¥3.89900 | ¥194.95 |
100 | ¥2.83000 | ¥283.00 |
500 | ¥2.36498 | ¥1,182.49 |
1,000 | ¥2.01270 | ¥2,012.70 |
2,000 | ¥1.79259 | ¥3,585.18 |
5,000 | ¥1.69823 | ¥8,491.15 |
10,000 | ¥1.57243 | ¥15,724.30 |
50,000 | ¥1.55686 | ¥77,843.00 |