CPV362M4K | ||
---|---|---|
DigiKey Part Number | CPV362M4K-ND | |
Manufacturer | ||
Manufacturer Product Number | CPV362M4K | |
Description | IGBT MODULE 600V 5.7A 23W IMS-2 | |
Customer Reference | ||
Detailed Description | IGBT Module Three Phase Inverter 600 V 5.7 A 23 W Through Hole IMS-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 5.7 A | |
Power - Max | 23 W | |
Vce(on) (Max) @ Vge, Ic | 1.93V @ 15V, 3A | |
Current - Collector Cutoff (Max) | 250 µA | |
Input Capacitance (Cies) @ Vce | 450 pF @ 30 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 19-SIP (13 Leads), IMS-2 | |
Supplier Device Package | IMS-2 | |
Base Product Number |