BZX55C4V7-TR | ||
---|---|---|
DigiKey Part Number | BZX55C4V7-TRGITR-ND - Tape & Reel (TR) BZX55C4V7-TRGICT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | BZX55C4V7-TR | |
Description | DIODE ZENER 4.7V 500MW DO35 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 4.7 V 500 mW ±5% Through Hole DO-204AH (DO-35) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
10 | ¥1.28500 | ¥12.85 |
100 | ¥0.62840 | ¥62.84 |
500 | ¥0.52438 | ¥262.19 |
1,000 | ¥0.36430 | ¥364.30 |
2,000 | ¥0.31577 | ¥631.54 |
5,000 | ¥0.29289 | ¥1,464.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.24289 | ¥2,428.90 |
30,000 | ¥0.23860 | ¥7,158.00 |
50,000 | ¥0.21431 | ¥10,715.50 |
100,000 | ¥0.19002 | ¥19,002.00 |
250,000 | ¥0.18574 | ¥46,435.00 |