BZT55C6V8-GS08 | ||
---|---|---|
DigiKey Part Number | 112-BZT55C6V8-GS08TR-ND - Tape & Reel (TR) 112-BZT55C6V8-GS08CT-ND - Cut Tape (CT) 112-BZT55C6V8-GS08DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZT55C6V8-GS08 | |
Description | DIODE ZENER 6.8V 500MW SOD80 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BZT55 Series |
PCN Assembly/Origin | Wafer Source 12/Nov/2021 |
HTML Datasheet | BZT55 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.71000 | ¥1.71 |
10 | ¥1.16300 | ¥11.63 |
100 | ¥0.56740 | ¥56.74 |
500 | ¥0.47314 | ¥236.57 |
1,000 | ¥0.32875 | ¥328.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.28489 | ¥712.22 |
5,000 | ¥0.26425 | ¥1,321.25 |
12,500 | ¥0.21914 | ¥2,739.25 |
25,000 | ¥0.21528 | ¥5,382.00 |
62,500 | ¥0.19336 | ¥12,085.00 |
125,000 | ¥0.16758 | ¥20,947.50 |
Attribute | Description |
---|---|
Other Names | BZT55C6V8-GS08GITR 112-BZT55C6V8-GS08CT BZT55C6V8-GS08GICT 112-BZT55C6V8-GS08TR BZT55C6V8-GS08GITR-ND 112-BZT55C6V8-GS08DKR BZT55C6V8-GS08GICT-ND BZT55C6V8-GS08-ND |
Standard Package | 2,500 |