BA679S-GS08 | ||
---|---|---|
DigiKey Part Number | 112-BA679S-GS08TR-ND - Tape & Reel (TR) 112-BA679S-GS08CT-ND - Cut Tape (CT) 112-BA679S-GS08DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BA679S-GS08 | |
Description | RF DIODE PIN 30V SOD80 MINIMELF | |
Customer Reference | ||
Detailed Description | RF Diode PIN - Single 30V 50 mA SOD-80 MiniMELF | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 30V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.5pF @ 0V, 100MHz | |
Resistance @ If, F | 50Ohm @ 1.5mA, 100MHz | |
Operating Temperature | 125°C (TJ) | |
Package / Case | DO-213AC, MINI-MELF, SOD-80 | |
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.15000 | ¥4.15 |
10 | ¥3.18700 | ¥31.87 |
100 | ¥1.91300 | ¥191.30 |
500 | ¥1.77150 | ¥885.75 |
1,000 | ¥1.20468 | ¥1,204.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.10901 | ¥2,772.53 |
5,000 | ¥1.06293 | ¥5,314.65 |
12,500 | ¥0.95664 | ¥11,958.00 |
25,000 | ¥0.94247 | ¥23,561.75 |
62,500 | ¥0.88578 | ¥55,361.25 |