AZ23C47-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 5,995
Unit Price: ¥3.33000
Datasheet

AZ23C47-E3-18

DigiKey Part Number
AZ23C47-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZ23C47-E3-18
Description
DIODE ZENER 47V 300MW SOT23
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 47 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
47 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 35 V
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.32106¥3,210.60
30,000¥0.31539¥9,461.70
50,000¥0.28328¥14,164.00
100,000¥0.25118¥25,118.00
250,000¥0.24551¥61,377.50
Manufacturers Standard Package