AZ23C43-HE3-18 | ||
---|---|---|
DigiKey Part Number | AZ23C43-HE3-18-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AZ23C43-HE3-18 | |
Description | DIODE ZENER 43V 300MW SOT23 | |
Customer Reference | ||
Detailed Description | Zener Diode Array 1 Pair Common Anode 43 V 300 mW ±5% SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 43 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 32 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |