AZ23C22-E3-08 | ||
---|---|---|
DigiKey Part Number | AZ23C22-E3-08GITR-ND - Tape & Reel (TR) AZ23C22-E3-08GICT-ND - Cut Tape (CT) AZ23C22-E3-08GIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AZ23C22-E3-08 | |
Description | DIODE ZENER 22V 300MW SOT23 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode Array 1 Pair Common Anode 22 V 300 mW ±5% SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 22 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 17 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AZ23 Series |
PCN Assembly/Origin | PCN-DD-005-2023-REV-0 3-30-23 |
HTML Datasheet | AZ23 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.52000 | ¥2.52 |
10 | ¥1.69900 | ¥16.99 |
100 | ¥0.83080 | ¥83.08 |
500 | ¥0.69312 | ¥346.56 |
1,000 | ¥0.48159 | ¥481.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.41734 | ¥1,252.02 |
6,000 | ¥0.38714 | ¥2,322.84 |
9,000 | ¥0.32104 | ¥2,889.36 |
30,000 | ¥0.31537 | ¥9,461.10 |
75,000 | ¥0.28327 | ¥21,245.25 |
150,000 | ¥0.24550 | ¥36,825.00 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
AZ23C22-7-F | Diodes Incorporated | 1,900 | 31-AZ23C22-7-FCT-ND | ¥3.33000 | Direct |
Attribute | Description |
---|---|
Other Names | AZ23C22-E3-08GIDKR AZ23C22-E3-08-ND AZ23C22-E3-08GITR AZ23C22-E3-08GICT |
Standard Package | 3,000 |