WSLP2726L5000JEA | ||
---|---|---|
DigiKey Part Number | WSLP2726L5000JEA-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | WSLP2726L5000JEA | |
Description | RES SMD 500 UOHM 5% 7W 2726 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 0.5 mOhms ±5% 7W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element | |
Datasheet | Datasheet | |
EDA/CAD Models | WSLP2726L5000JEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.272" L x 0.260" W (6.90mm x 6.60mm) | |
Height - Seated (Max) | 0.124" (3.15mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | WSLP2726 Series Datasheet |
Featured Product | |
CAD Models | WSLP2726L5000JEA Models |
HTML Datasheet | WSLP2726 Series Datasheet |
EDA Models | WSLP2726L5000JEA Models |
Part Numbering Guide | Wirewound Resistors Part Numbering Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥9.68789 | ¥14,531.83 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
WSLP2726L5000FEA | Vishay Dale | 7,823 | 541-4377-1-ND | ¥20.00000 | Upgrade |
WSLP4026L5000FEA | Vishay Dale | 2,178 | 541-10011-1-ND | ¥22.92000 | Upgrade |
Attribute | Description |
---|---|
Standard Package | 1,500 |