WSLP0805R0260FEB | ||
---|---|---|
DigiKey Part Number | WSLPB-.026TR-ND - Tape & Reel (TR) WSLPB-.026CT-ND - Cut Tape (CT) WSLPB-.026DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | WSLP0805R0260FEB | |
Description | RES 0.026 OHM 1% 1/2W 0805 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 26 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element | |
Datasheet | Datasheet | |
EDA/CAD Models | WSLP0805R0260FEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | 400 V, 100 A Bidirectional eFuse |
CAD Models | WSLP0805R0260FEB Models |
PCN Design/Specification | |
PCN Assembly/Origin | Mult Devs Additional Manufacturing Location 06/Jan/2023 |
HTML Datasheet | |
Part Numbering Guide | Wirewound Resistors Part Numbering Manual |
Forum Discussions | Cracking issue on Vishay WSL series Resistors |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.14000 | ¥11.14 |
10 | ¥9.34100 | ¥93.41 |
25 | ¥9.05280 | ¥226.32 |
50 | ¥8.25780 | ¥412.89 |
100 | ¥6.76610 | ¥676.61 |
250 | ¥6.03528 | ¥1,508.82 |
500 | ¥5.08218 | ¥2,541.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.22632 | ¥4,226.32 |
2,000 | ¥4.13097 | ¥8,261.94 |
5,000 | ¥4.05152 | ¥20,257.60 |
10,000 | ¥3.95620 | ¥39,562.00 |
Attribute | Description |
---|---|
Other Names | WSLPB-.026CT WSLPB-.026TR WSLPB-.026DKR |
Standard Package | 1,000 |