WSBS8518L2500JT14 | ||
---|---|---|
DigiKey Part Number | WSBS8518L2500JT14-ND | |
Manufacturer | ||
Manufacturer Product Number | WSBS8518L2500JT14 | |
Description | RESISTOR SHUNT 250 UOHM 5% 36W | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | 250 µOhms ±5% 36W Shunt, Battery Specialized Resistor Metal Element ±110ppm/°C Shunt Fixture, 60mm Pitch | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | Metal Element | |
Resistance | 250 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 36W | |
Temperature Coefficient | ±110ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Mounting Type | Shunt Fixture, 60mm Pitch |
Resource Type | Link |
---|---|
Datasheets | WSBS8518_14 Series |
Featured Product | WSBS/WSBM Low Ohmic Power Shunt Resistors |
HTML Datasheet | WSBS8518_14 Series |
Part Numbering Guide | Wirewound Resistors Part Numbering Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.29.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.05000 | ¥121.05 |
10 | ¥104.54400 | ¥1,045.44 |
28 | ¥99.04536 | ¥2,773.27 |
56 | ¥85.28786 | ¥4,776.12 |
84 | ¥74.83321 | ¥6,285.99 |
252 | ¥74.28290 | ¥18,719.29 |
448 | ¥71.53183 | ¥32,046.26 |
952 | ¥68.23035 | ¥64,955.29 |
Attribute | Description |
---|---|
Standard Package | 28 |