WSBS8518L1000JTP4 | ||
---|---|---|
DigiKey Part Number | 541-10232-ND | |
Manufacturer | ||
Manufacturer Product Number | WSBS8518L1000JTP4 | |
Description | WSBS8518-P4.000100 5% TRAY PACK | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | 100 µOhms ±5% 36W Shunt, Battery Specialized Resistor Metal Element ±175ppm/°C Shunt Fixture, 60mm Pitch | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | Metal Element | |
Resistance | 100 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 36W | |
Temperature Coefficient | ±175ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Mounting Type | Shunt Fixture, 60mm Pitch |
Resource Type | Link |
---|---|
Datasheets | WSBS8518_P4 |
Featured Product | WSBS/WSBM Low Ohmic Power Shunt Resistors |
HTML Datasheet | WSBS8518_P4 |
Part Numbering Guide | Wirewound Resistors Part Numbering Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.29.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.68000 | ¥135.68 |
10 | ¥115.98200 | ¥1,159.82 |
28 | ¥108.51893 | ¥3,038.53 |
56 | ¥101.73536 | ¥5,697.18 |
84 | ¥90.88405 | ¥7,634.26 |
252 | ¥90.20560 | ¥22,731.81 |
448 | ¥86.47527 | ¥38,740.92 |
952 | ¥83.08414 | ¥79,096.10 |
Attribute | Description |
---|---|
Other Names | 541-10232 |
Standard Package | 28 |