WSBS8518L1000JK14 | ||
---|---|---|
DigiKey Part Number | 541-3321-ND | |
Manufacturer | ||
Manufacturer Product Number | WSBS8518L1000JK14 | |
Description | RESISTOR SHUNT 100 UOHM 5% 36W | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | 100 µOhms ±5% 36W Shunt, Battery Specialized Resistor Metal Element ±175ppm/°C Shunt Fixture, 60mm Pitch | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | Metal Element | |
Resistance | 100 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 36W | |
Temperature Coefficient | ±175ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Mounting Type | Shunt Fixture, 60mm Pitch |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.30000 | ¥101.30 |
10 | ¥87.51000 | ¥875.10 |
100 | ¥62.63550 | ¥6,263.55 |
1,000 | ¥57.10888 | ¥57,108.88 |