WSBM8518L0500JT | ||
---|---|---|
DigiKey Part Number | WSBM8518L0500JT-ND | |
Manufacturer | ||
Manufacturer Product Number | WSBM8518L0500JT | |
Description | RESISTOR SHUNT 50 UOHM 5% 36W | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | 50 µOhms ±5% 36W Shunt, Battery Specialized Resistor Metal Element ±200ppm/°C Shunt Fixture, 60mm Pitch | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | - | |
Composition | Metal Element | |
Resistance | 50 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 36W | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Mounting Type | Shunt Fixture, 60mm Pitch |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥190.89000 | ¥190.89 |
15 | ¥157.76200 | ¥2,366.43 |
30 | ¥150.72733 | ¥4,521.82 |
45 | ¥143.19000 | ¥6,443.55 |
90 | ¥132.13789 | ¥11,892.41 |
240 | ¥130.63029 | ¥31,351.27 |
450 | ¥125.60604 | ¥56,522.72 |