RMB | USD

Quote Required, submit request here.
TNPW 2512 (6332 metric)

TNPW251253R6BEEG

Digi-Key Part Number
TNPW251253R6BEEG-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
TNPW251253R6BEEG
Supplier
Description
RES 53.6 OHM 0.1% 1/2W 2512
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
53.6 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 2512 (6432 Metric) Moisture Resistant Thin Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±0.1%
Power (Watts)
0.5W, 1/2W
Composition
Thin Film
Features
Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
2512
Size / Dimension
0.248"" L x 0.122"" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.030"" (0.75mm)
Failure Rate
-
Number of Terminations
2
Resistance
53.6 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Available To Order

Additional Resources
AttributeDescription
Other NamesTNPW2512 53R6 0.1% T9 E67 E3
Standard Package2,000