TNPW0603820RBEEA | ||
---|---|---|
DigiKey Part Number | 541-3714-2-ND - Tape & Reel (TR) 541-3714-1-ND - Cut Tape (CT) 541-3714-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TNPW0603820RBEEA | |
Description | RES 820 OHM 0.1% 0.21W 0603 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 820 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | TNPW0603820RBEEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TNPW e3 Series Datasheet |
Product Training Modules | TNPW Thin Film Chip Resistors |
Featured Product | TNPW High Stability Thin Film Chip Resistor |
PCN Design/Specification | TNPW e3 Series MARKING 23/Jun/2021 |
PCN Assembly/Origin | MC_ AT – ,TNPW e3 0402,0603 13/Dec/2016 |
HTML Datasheet | TNPW e3 Series Datasheet |
EDA Models | TNPW0603820RBEEA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.09000 | ¥3.09 |
10 | ¥2.21100 | ¥22.11 |
50 | ¥1.70560 | ¥85.28 |
100 | ¥1.51450 | ¥151.45 |
500 | ¥1.13324 | ¥566.62 |
1,000 | ¥0.99496 | ¥994.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.84286 | ¥4,214.30 |
Attribute | Description |
---|---|
Other Names | TNPW0603820RBEEA-ND 541-3714-1 541-3714-2 541-3714-6 TNPW0603 820R 0.1% T9 ET1 E3 |
Standard Package | 5,000 |