TFPT0603L3300FV | ||
---|---|---|
DigiKey Part Number | 541-1169-2-ND - Tape & Reel (TR) 541-1169-1-ND - Cut Tape (CT) 541-1169-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TFPT0603L3300FV | |
Description | THERMISTOR PTC 330 OHM 1% 0603 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | PTC Thermistor 330 Ohms 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | TFPT0603L3300FV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 330 Ohms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 75 mW | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 |
Resource Type | Link |
---|---|
Datasheets | TFPT Series Datasheet |
Product Training Modules | Thermistor-Resistor Network Simulation Tool |
Video File | Basics of NTC and PTC Thermistors - Another Teaching Moment Vishay Thermistors Electronic Simulation Part 2: An Innovative Approach (continued) Vishay Thermistors Electronic Simulation Part 4: An Insight into TEC Temperature Control Application Vishay Thermistors Electronic Simulation, Part 1: An Innovative Approach Vishay Thermistors, Electronic Simulation Part 3: Simetrix Spice Models for PTCEL |
Featured Product | TFPT Series of Nickel Thin-Film Temperature Sensors |
PCN Design/Specification | |
HTML Datasheet | TFPT Series Datasheet |
EDA Models | TFPT0603L3300FV Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.28000 | ¥15.28 |
10 | ¥11.45400 | ¥114.54 |
25 | ¥9.16360 | ¥229.09 |
100 | ¥8.40010 | ¥840.01 |
500 | ¥7.06366 | ¥3,531.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.30006 | ¥6,300.06 |
3,000 | ¥6.10915 | ¥18,327.45 |
5,000 | ¥5.72734 | ¥28,636.70 |
10,000 | ¥5.34552 | ¥53,455.20 |
Attribute | Description |
---|---|
Other Names | 541-1169-6 541-1169-1 541-1169-2 TFPT0603L3300FV-ND |
Standard Package | 1,000 |