RS02B1R000FE70 | ||
---|---|---|
DigiKey Part Number | RSB-1.0RTR-ND - Tape & Reel (TR) RSB-1.0RCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | RS02B1R000FE70 | |
Description | RES 1.0 OHM 3W 1% WW AXIAL | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 1 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound | |
Datasheet | Datasheet | |
EDA/CAD Models | RS02B1R000FE70 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.76000 | ¥14.76 |
10 | ¥12.42400 | ¥124.24 |
25 | ¥12.13840 | ¥303.46 |
50 | ¥11.42440 | ¥571.22 |
100 | ¥9.47270 | ¥947.27 |
250 | ¥8.56824 | ¥2,142.06 |
500 | ¥7.14020 | ¥3,570.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.66881 | ¥6,668.81 |
2,000 | ¥6.54057 | ¥13,081.14 |
5,000 | ¥6.46362 | ¥32,318.10 |
10,000 | ¥6.28407 | ¥62,840.70 |