RMB | USD

Part Status: End of Life; Last Time Buy Date: 5/24/2021. Minimums may apply.
ROX Series

ROX60047K0KNF5

Digi-Key Part Number
ROX60047K0KNF5-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
ROX60047K0KNF5
Supplier
Description
RES 47K OHM 10% 20W AXIAL
Detailed Description
47 kOhms ±10% 20W Through Hole Resistor Axial Flame Proof, High Voltage, Safety Metal Oxide Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Last Time Buy
Tolerance
±10%
Power (Watts)
20W
Composition
Metal Oxide Film
Features
Flame Proof, High Voltage, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 230°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.310"" Dia x 6.050"" L (7.87mm x 153.67mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
47 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Available To Order

Additional Resources
AttributeDescription
Standard Package5