RMB | USD

Part Status: End of Life; Last Time Buy Date: 5/24/2021. Minimums may apply.
ROX Series

ROX500150MKKEM

Digi-Key Part Number
ROX500150MKKEM-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
ROX500150MKKEM
Supplier
Description
RES 150M OHM 10% 16W AXIAL
Detailed Description
150 MOhms ±10% 16W Through Hole Resistor Axial Flame Proof, High Voltage, Safety Metal Oxide Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Last Time Buy
Tolerance
±10%
Power (Watts)
16W
Composition
Metal Oxide Film
Features
Flame Proof, High Voltage, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 230°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.310"" Dia x 5.050"" L (7.87mm x 128.27mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
150 MOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Available To Order

Additional Resources
AttributeDescription
Standard Package5