RMB | USD

Obsolete item.
ROX Series

ROX20010M0FKEL

Digi-Key Part Number
ROX20010M0FKEL-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
ROX20010M0FKEL
Supplier
Description
RES 10M OHM 1% 6W AXIAL
Detailed Description
10 MOhms ±1% 6W Through Hole Resistor Axial Flame Proof, High Voltage, Safety Metal Oxide Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Obsolete
Tolerance
±1%
Power (Watts)
6W
Composition
Metal Oxide Film
Features
Flame Proof, High Voltage, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 230°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.310"" Dia x 2.050"" L (7.87mm x 52.07mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
10 MOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Additional Resources
AttributeDescription
Standard Package20