RMB | USD

Obsolete item.
ROX Series

ROX10010M0FHEMT

Digi-Key Part Number
ROX10010M0FHEMT-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
ROX10010M0FHEMT
Supplier
Description
RES 10M OHM 1% 4W AXIAL
Detailed Description
10 MOhms ±1% 4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Oxide Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Obsolete
Tolerance
±1%
Power (Watts)
4W
Composition
Metal Oxide Film
Features
Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 180°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.310"" Dia x 0.920"" L (7.87mm x 23.37mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
10 MOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Additional Resources
AttributeDescription
Standard Package5