RMB | USD

Obsolete item.
RNX150

RNX1503K90FKELN

Digi-Key Part Number
RNX1503K90FKELN-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
RNX1503K90FKELN
Supplier
Description
RES 3.9K OHM 1% 4W AXIAL
Detailed Description
3.9 kOhms ±1% 4W Through Hole Resistor Axial Flame Proof, High Voltage, Safety Metal Oxide Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Obsolete
Tolerance
±1%
Power (Watts)
4W
Composition
Metal Oxide Film
Features
Flame Proof, High Voltage, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 225°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.140"" Dia x 1.540"" L (3.56mm x 39.12mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
3.9 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Additional Resources
AttributeDescription
Standard Package20