RMB | USD

Obsolete item.
RNX100

RNX1001M00DHWF

Digi-Key Part Number
RNX1001M00DHWF-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
RNX1001M00DHWF
Supplier
Description
RES 1M OHM 0.5% 2.5W AXIAL
Detailed Description
1 MOhms ±0.5% 2.5W Through Hole Resistor Axial Flame Proof, High Voltage, Safety Metal Oxide Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Tolerance
±0.5%
Power (Watts)
2.5W
Composition
Metal Oxide Film
Features
Flame Proof, High Voltage, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 225°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.140"" Dia x 1.040"" L (3.56mm x 26.42mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
1 MOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Additional Resources
AttributeDescription
Standard Package500