RMB | USD

Obsolete item.
RNX075

RNX07560M0FKLB

Digi-Key Part Number
RNX07560M0FKLB-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
RNX07560M0FKLB
Supplier
Description
RES 60M OHM 1% 2W AXIAL
Detailed Description
60 MOhms ±1% 2W Through Hole Resistor Axial Flame Proof, High Voltage, Safety Metal Oxide Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Obsolete
Tolerance
±1%
Power (Watts)
2W
Composition
Metal Oxide Film
Features
Flame Proof, High Voltage, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 225°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.140"" Dia x 0.790"" L (3.56mm x 20.07mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
60 MOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Additional Resources
AttributeDescription
Standard Package20