RMB | USD

Obsolete item.
RNX050

RNX050210KFKEE

Digi-Key Part Number
RNX050210KFKEE-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
RNX050210KFKEE
Supplier
Description
RES 210K OHM 1% 1.2W AXIAL
Detailed Description
210 kOhms ±1% 1.2W Through Hole Resistor Axial Flame Proof, High Voltage, Safety Metal Oxide Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Tolerance
±1%
Power (Watts)
1.2W
Composition
Metal Oxide Film
Features
Flame Proof, High Voltage, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 225°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.140"" Dia x 0.540"" L (3.56mm x 13.72mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
210 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Additional Resources
AttributeDescription
Standard Package1,000