RMB | USD

Part Status: End of Life; Last Time Buy Date: 5/24/2021. Minimums may apply.
RNX025

RNX02530K0FNEE

Digi-Key Part Number
RNX02530K0FNEE-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
RNX02530K0FNEE
Supplier
Description
RES 30K OHM 1% 1/2W AXIAL
Detailed Description
30 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Oxide Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Last Time Buy
Tolerance
±1%
Power (Watts)
0.5W, 1/2W
Composition
Metal Oxide Film
Features
Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.140"" Dia x 0.290"" L (3.56mm x 7.37mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
30 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Available To Order

Additional Resources
AttributeDescription
Standard Package1,000