RMB | USD

cms-photo-not-available

RNC55K2493DMBSL

Digi-Key Part Number
541-RNC55K2493DMBSL-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
RNC55K2493DMBSL
Supplier
Description
ERC-55 249K .5% T-1 RNC55K2493DM
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
249 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Tolerance
±0.5%
Power (Watts)
0.125W, 1/8W
Composition
Metal Film
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.094"" Dia x 0.250"" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Failure Rate
M (1%)
Number of Terminations
2
Resistance
249 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Available To Order

Additional Resources
AttributeDescription
Other Names541-RNC55K2493DMBSL
Standard Package100