RNC55H3121BRRE5 | ||
---|---|---|
DigiKey Part Number | 541-RNC55H3121BRRE5TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | RNC55H3121BRRE5 | |
Description | RES 3.12K OHM 0.1% 1/8W AXIAL | |
Manufacturer Standard Lead Time | 62 Weeks | |
Customer Reference | ||
Detailed Description | 3.12 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RNC55H3121BRRE5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ERC (Military RNC/RNR) Series |
EDA Models | RNC55H3121BRRE5 Models |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8533.21.0090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥10.70270 | ¥5,351.35 |
Attribute | Description |
---|---|
Other Names | 541-RNC55H3121BRRE5TR |
Standard Package | 500 |