RNC50H1022BSRE7 | ||
---|---|---|
DigiKey Part Number | 541-RNC50H1022BSRE7TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | RNC50H1022BSRE7 | |
Description | RES 10.2K OHM 0.1% 1/10W AXIAL | |
Manufacturer Standard Lead Time | 63 Weeks | |
Customer Reference | ||
Detailed Description | 10.2 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.150" L (1.78mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥16.03736 | ¥24,056.04 |