
RN55D1401FB14 | |
|---|---|
DigiKey Part Number | RN55D1401FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D1401FB14 |
Description | RES 1.4K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.4 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D1401FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.99000 | ¥11.99 |
| 10 | ¥7.88100 | ¥78.81 |
| 25 | ¥6.75600 | ¥168.90 |
| 50 | ¥6.05100 | ¥302.55 |
| 100 | ¥5.45160 | ¥545.16 |
| 300 | ¥4.68020 | ¥1,404.06 |
| 500 | ¥4.38366 | ¥2,191.83 |
| 1,000 | ¥4.03414 | ¥4,034.14 |
| 5,000 | ¥3.41226 | ¥17,061.30 |

