RMB | USD

Military, MIL-PRF-39017, RLR07

RLR07C2401GSRSL23

Digi-Key Part Number
541-RLR07C2401GSRSL23-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
RLR07C2401GSRSL23
Supplier
Description
ERL-07-23 2.4K 2% T-1 RLR07C2401
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
2.4 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Tolerance
±2%
Power (Watts)
0.25W, 1/4W
Composition
Metal Film
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.090"" Dia x 0.250"" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Failure Rate
S (0.001%)
Number of Terminations
2
Resistance
2.4 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Available To Order

Additional Resources
AttributeDescription
Other Names541-RLR07C2401GSRSL23
Standard Package100