RMB | USD

cms-photo-not-available

RLR05C8871FSBSL19

Digi-Key Part Number
541-RLR05C8871FSBSL19-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
RLR05C8871FSBSL19
Supplier
Description
ERL-05-19 8.87K 1% T-1 RLR05C887
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
8.87 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Tolerance
±1%
Power (Watts)
0.125W, 1/8W
Composition
Metal Film
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.066"" Dia x 0.150"" L (1.68mm x 3.81mm)
Height - Seated (Max)
-
Failure Rate
S (0.001%)
Number of Terminations
2
Resistance
8.87 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Available To Order

Additional Resources
AttributeDescription
Other Names541-RLR05C8871FSBSL19
Standard Package100