PTF5610K000BZEB | ||
---|---|---|
DigiKey Part Number | PTF10KDTR-ND - Tape & Reel (TR) PTF10KDCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | PTF5610K000BZEB | |
Description | RES 10K OHM 1/8W 0.1% AXIAL | |
Manufacturer Standard Lead Time | 57 Weeks | |
Customer Reference | ||
Detailed Description | 10 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | PTF5610K000BZEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.250" L (2.31mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.14000 | ¥36.14 |
10 | ¥30.99800 | ¥309.98 |
25 | ¥29.88600 | ¥747.15 |
50 | ¥27.80080 | ¥1,390.04 |
100 | ¥23.07470 | ¥2,307.47 |
250 | ¥20.85060 | ¥5,212.65 |
500 | ¥19.11306 | ¥9,556.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.51451 | ¥17,514.51 |
2,000 | ¥17.23650 | ¥34,473.00 |